CPI-4116-96PM

Same Sky
490-CPI-4116-96PM
CPI-4116-96PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 41.8 mm x 16 mm deep, P, 12 VDC, 96 dB, Panel Mount, Audio Indicator

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.35 £2.35
£1.90 £19.00
£1.75 £43.75
£1.43 £128.70
£1.42 £383.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 10 mA
Diameter: 41.8 mm
Dimensions: 41.8 mm x 16 mm
Frequency: 2.8 kHz
Height: 16 mm
Mounting Style: Panel Mount
Packaging: Box
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 96 dB
Factory Pack Quantity: 90
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.