CP039-2332

Same Sky
179-CP039-2332
CP039-2332

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 23 x 23 x 3.2 mm, 3.9 A, wire leads, arcTEC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.09 £18.09
£14.74 £147.40
£14.46 £361.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
20.9 W
+ 77 C
3.9 A
8.8 V
23 mm
23 mm
Brand: Same Sky
Lead Length: 100 mm
Product: Peltier Modules
Factory Pack Quantity: 140
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.