CP023-1566

Same Sky
179-CP023-1566
CP023-1566

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 15 x 15 x 6.6 mm, 2.3 A, 2-stage, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
120
Expected 07/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.96 £30.96
£27.03 £270.30

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
4.3 W
+ 101 C
2.3 A
4 V
15 mm
15 mm
6.6 mm
Brand: Same Sky
Product: Peltier Modules
Factory Pack Quantity: 60
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.