CMSM-2811-24

Same Sky
179-CMSM-2811-24
CMSM-2811-24

Mfr.:

Description:
Speakers & Transducers 28mm, 2W, 4ohm, 400Hz Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.19 £5.19
£3.97 £39.70
£3.62 £90.50
£3.37 £168.50
£3.14 £314.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
93 dB
4 Ohms
2 W
Square
Solder
- 25 C
+ 60 C
28 mm
28 mm
Neodymium Iron Boron (NdFeB)
Paper, Polyurethane (PU)
Brand: Same Sky
Dimensions: 66 mm x 66 mm x 31 mm
Frequency Response: 20 kHz
Height: 11.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 400 Hz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.