CDM802-04A-FP-F010-67

Same Sky
179-CDM80204AFPF0106
CDM802-04A-FP-F010-67

Mfr.:

Description:
Circular Metric Connectors 4 Pins Panel Mount Front Fastened M10 x 0.75 ACoding Screw Copper Alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.60 £6.60
£5.60 £56.00
£5.25 £131.25
£4.85 £242.50
£4.28 £342.40
£4.20 £1,008.00
£4.03 £4,191.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Wire
A Coded
3 A
60 V
IP67
Box
Brand: Same Sky
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M8 Connectors & Cable Assemblies

Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.