CDM801-06A-MP-F810-67

Same Sky
179-CDM80106AMPF8106
CDM801-06A-MP-F810-67

Mfr.:

Description:
Circular Metric Connectors 6 Pins Panel Mount Front Fastened M8 x 1.0 ACoding Screw Copper Alloy M8 Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.94 £5.94
£5.66 £56.60
£4.83 £120.75
£4.48 £358.40
£4.23 £1,015.20
£4.16 £2,329.60
£4.08 £4,243.20
£4.02 £10,291.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
6 Contact
M8
Wire
A Coded
1.5 A
30 V
IP67
Box
Brand: Same Sky
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Circular Connectors & Cable Assemblies

Same Sky M5, M8, and M12 Circular Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options from 2 to 17-pins. These connectors and cable assemblies are available in A-code, B-code, or D-code options and provide current ratings from 1A to 4A with a voltage range of 30VDC to 250VDC. These models have additional features while carrying IP67 ratings for dealing with harsh environments in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies are available.

M8 Connectors & Cable Assemblies

Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.