AMT-PGRM-06C

Same Sky
490-AMT-PGRM-06C
AMT-PGRM-06C

Mfr.:

Description:
Programmer Accessories AMT Programming Module Kit with 06C cable for AMT21, AMT22, AMT23

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.46 £19.46

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Programmer Accessories
Accessories
AMT Viewpoint
Brand: Same Sky
Interface Type: USB
Packaging: Box
Product Type: Programmer Accessories
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
USHTS:
8473301180
ECCN:
EAR99

AMT Absolute Capacitive Modular Encoders

Same Sky AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. Same Sky AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.

AMT-PGRM Programming Modules

Same Sky AMT-PGRM Programming Modules are used for programming AMT encoders with the AMT Viewpoint™ software. The programming kit includes the module and the cable. These modules require a USB mini-B to USB Type-A cable and feature programming, configuration, and monitoring of compatible AMT encoders. Same Sky AMT-PGRM Programming Modules are compatible with AMT11, AMT13, AMT20, AMT21, AMT22, AMT23, AMT31, and AMT33 series.