VL53L4CDV0DH/1

STMicroelectronics
511-VL53L4CDV0DH/1
VL53L4CDV0DH/1

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) high accuracy low power proximity sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,078

Stock:
5,078 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.78 £3.78
£3.20 £16.00
£2.97 £29.70
£2.69 £67.25
£2.50 £125.00
£2.32 £232.00
£1.97 £985.00
£1.91 £1,910.00
£1.82 £4,550.00
Full Reel (Order in multiples of 4500)
£1.82 £8,190.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: VL53L4CD
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Tradename: FlightSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

VL53L4Cx Time-of-Flight Sensors

STMicroelectronics VL53L4Cx Time-of-Flight Sensors are fully integrated miniature modules that record an absolute distance measurement regardless of the target color and reflectance. These sensors integrate a Vertical Cavity Surface Emitting Laser (VCSEL) that emits a fully invisible 940nm Infrared light. The VL53L4Cx time-of-flight sensors feature a low-power microcontroller, I2C interface (up to 1MHz), and a single power supply 2v8. These sensors are housed in a miniature reflowable package, which integrates a Single Photon Avalanche Diode (SPAD) array. The VL53L4Cx time-of-flight sensors are used in the applications such as smart lighting, system activation, and presence detection.

VL6180 Time-of-Flight Sensor, Ambient Light Sensor

STMicroelectronics VL6180 Time-of-Flight Sensor, Ambient Light Sensor & IR Emitter is the latest product based on ST's patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), the VL6180X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). Combining an IR emitter, a range sensor and an ambient light sensor in a three-in-one ready-to-use reflowable package, the VL6180 is easy to integrate and saves the end-product makers the long and costly optical and mechanical design optimizations.
Learn More

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.