TS4890IDT

STMicroelectronics
511-TS4890IDT
TS4890IDT

Mfr.:

Description:
Audio Amplifiers 1W Audio Power Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-A
1 W
0.15 %
SOIC-8
8 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS4890
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Description/Function: Speaker
GBP - Gain Bandwidth Product: 2 MHz
Height: 1.25 mm
Input Type: Single
Length: 5 mm
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 3 V, 5 V
Output Signal Type: Differential
Product: Audio Amplifiers
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Current - Max: 8 mA
Supply Type: Single
Type: 1-Channel Mono
Width: 4 mm
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99