TN1625-600G

STMicroelectronics
511-TN1625-600G
TN1625-600G

Mfr.:

Description:
SCRs 16 Amp 600 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TN1625
199 A
600 V
5 uA
500 V
1.3 V
25 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Brand: STMicroelectronics
Current Rating: 16 A
Height: 4.6 mm
Holding Current Ih Max: 40 mA
Length: 10.28 mm
Non Repetitive On-State Current: 199 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Type: 16 A SCRs
Width: 9.35 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99