TLP270G-1

STMicroelectronics
511-TLP270G-1
TLP270G-1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 270V 50uA Tripolar

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
230 V
SMD/SMT
270 V
https://www.st.com/resource/en/datasheet/ldp01-26ay.pdf
TVS Diodes
- 40 C
+ 85 C
TLP270G
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Factory Pack Quantity: 50
Subcategory: TVS Diodes / ESD Suppression Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99