TL062CD

STMicroelectronics
511-TL062CD

TL062CD

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Power JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,809

Stock:

1,809 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.38 £2.38
£1.79 £17.90
£1.65 £41.25
£1.48 £148.00
£1.39 £347.50
£1.27 £635.00
£1.05 £1,050.00
£0.969 £1,938.00
£0.944 £3,776.00

Product Attribute Attribute Value
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
3.5 V/us
15 mV
200 pA
36 V
6 V
200 uA
70 dB
42 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL062
Tube
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
Dual Supply Voltage: +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
Height: 1.65 mm
Input Type: Rail-to-Rail
Length: 5 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Operating Supply Voltage: 6 V to 36 V, +/- 3 V to +/- 18 V
Pd - Power Dissipation: 680 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiFET
Voltage Gain dB: 75.56 dB
Width: 4 mm
Unit Weight: 506.600 mg