STP13NK50Z

STMicroelectronics
511-STP13NK50Z
STP13NK50Z

Mfr.:

Description:
MOSFETs 500V 0.40& 11A N-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
11 A
480 mOhms
- 30 V, + 30 V
- 55 C
+ 150 C
140 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 24 ns
Height: 9.15 mm
Length: 10.4 mm
Product Type: MOSFETs
Rise Time: 23 ns
Series: STP13NK50Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 18 ns
Width: 4.6 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99