STM32WL33C8V6

STMicroelectronics
511-STM32WL33C8V6
STM32WL33C8V6

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,059

Stock:
3,059 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.52 £3.52
£2.68 £26.80
£2.47 £61.75
£2.23 £223.00
£2.12 £530.00
£2.06 £1,030.00
£2.01 £2,010.00
£1.94 £5,703.60
5,880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
32 bit
64 KB
16 KB
64 MHz
12 bit
1.7 V
3.6 V
+ 85 C
VFQFPN-48
SMD/SMT
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 4 x 16, 2 x 16
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: STM32
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL33
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C