STA8090GADTR

STMicroelectronics
511-STA8090GADTR
STA8090GADTR

Mfr.:

Description:
RF Receiver Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£4.84 £12,100.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 8 mm x 8 mm x 1mm
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
7A994

FEATURED PRODUCTS
STMICROELECTRONICS