M95010-WMN6P

STMicroelectronics
511-M95010-WMN6P
M95010-WMN6P

Mfr.:

Description:
EEPROM 2.5 V to 5.5V 1k

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,703

Stock:
3,703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.233 £0.23
£0.218 £2.18
£0.213 £5.33
£0.209 £10.45
£0.204 £20.40
£0.197 £49.25
£0.196 £196.00
£0.183 £366.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.22
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 kbit
SPI
20 MHz
128 x 8
SOIC-8
40 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M95010-W
Tube
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99