M24128-BRMN6P

STMicroelectronics
511-M24128-BRMN6P
M24128-BRMN6P

Mfr.:

Description:
EEPROM 128 Kbit 64 Kbit and 32 Kbit serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,093

Stock:
5,093 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.315 £0.32
£0.309 £3.09
£0.285 £7.13
£0.28 £14.00
£0.173 £17.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.29
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
SOIC-8
450 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24128-BR
Tube
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.