LED2472GBTR

STMicroelectronics
511-LED2472GBTR
LED2472GBTR

Mfr.:

Description:
LED Lighting Driver ICs 24-CHs LED driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,067

Stock:
25,067 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.34 £2.34
£1.75 £17.50
£1.62 £40.50
£1.45 £145.00
£1.37 £342.50
£1.33 £665.00
£1.29 £1,290.00
Full Reel (Order in multiples of 2400)
£1.28 £3,072.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
Boost
72 mA
TQFP-48
5.5 V
5.5 V
30 MHz
19 V
LED2472G
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2400
Subcategory: Driver ICs
Supply Current - Max: 15 mA
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.