EVLMG4-500WIBCK

STMicroelectronics
511-EVLMG4-500WIBCK
EVLMG4-500WIBCK

Mfr.:

Description:
Power Management IC Development Tools Inverse Buck for LED with MASTERGAN4

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£181.44 £181.44

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
400 V
150 V to 350 V
HVLED002, MASTERGAN4, VIPER06XS
Brand: STMicroelectronics
Output Current: 1.3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

EVLMG4-500WIBCK Evaluation Board

STMicroelectronics EVLMG4-500WIBCK Evaluation Board provides a reference design for a dimmable LED driver circuit with a GaN (Gallium Nitride) based, synchronously rectified inverse buck topology. The switching element and diode of the circuit are replaced by the MASTERGAN4 600V Half-Bridge Driver, mounted on a daughterboard to obtain a compact and scalable application. The HVLED002 Current Mode LED Controller manages the inverse buck mainly composed of T1 and MASTERGAN4. The onboard VIPER06 High Voltage Offline Converter generates the supply of the HVLED002. The VIPER06 converts the input voltage of the buck to the voltage needed at the VDD pin, eliminating the need for an external power supply.