CPL-WB-02D3

STMicroelectronics
511-CPL-WB-02D3
CPL-WB-02D3

Mfr.:

Description:
Signal Conditioning Wide-band, directional coupler with integrated 50 ohm loaded isolated port

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,838

Stock:
9,838 Can Dispatch Immediately
Quantities greater than 9838 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.436 £0.44
£0.286 £2.86
£0.246 £6.15
£0.207 £20.70
£0.18 £45.00
£0.165 £82.50
£0.155 £155.00
Full Reel (Order in multiples of 5000)
£0.131 £655.00
£0.12 £1,200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.4 GHz, 5 GHz
3.45 GHz
50 Ohms
SMD/SMT
FlipChip-5
- 30 C
+ 85 C
CPL-WB-02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Wide-band Directional Coupler
Unit Weight: 1.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99