74LVX238MTR

STMicroelectronics
511-74LVX238M-TR
74LVX238MTR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders
LVX
3 Input
8 Output
SOP-16
2 V
3.6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: The 74LVX238 is a low voltage CMOS
Height: 1.65 mm
High Level Output Current: - 4 mA
Input Voltage: 0.5 to + 7.0 V
Length: 10 mm
Logic Type: Decoder
Low Level Output Current: 4 mA
Number of Circuits: 3 Circuit
Operating Supply Voltage: 2 V to 3.6 V
Output Current: 50 mA
Output Voltage: 500 mV to 500 mV
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74LVX238
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Technology: CMOS
Width: 4 mm
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS