1.5KE400A

STMicroelectronics
511-1.5KE400A

1.5KE400A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 400V Unidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,932

Stock:

1,932 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.717 £0.72
£0.568 £5.68
£0.40 £40.00
Full Ammo Pack (Order in multiples of 600)
£0.305 £183.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.57
Min:
1

Product Attribute Attribute Value
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-201-2
4 A
1.5 kW
380 pF
TVS Diodes
- 65 C
+ 175 C
1.5KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 600
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: Transil
Unit Weight: 1 g