STM32F745VGT6

STMicroelectronics Logo
511-STM32F745VGT6

STM32F745VGT6

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-BITS MICROS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

300

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £11.48 £11.48
10 £10.54 £105.40
25 £10.11 £252.75
100 £8.90 £890.00
250 £8.47 £2,117.50
500 £7.92 £3,960.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
STMicroelectronics
ARM Microcontrollers - MCU
RoHS:  Details
STM32F745VG
SMD/SMT
LQFP-100
ARM Cortex M7
1 MB
32 bit
3 x 12 bit
216 MHz
82 I/O
320 kB
3.3 V
- 40 C
+ 85 C
Tray
Height: 1.6 mm
Length: 14 mm
Product: MCU+FPU
Program Memory Type: Flash
Width: 14 mm
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, SPI, USB, XGA
Analogue Supply Voltage: 3.3 V
DAC Resolution: 12 bit
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: STM32F745xx
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 1.319 g
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310001
KRHTS:
8542311000
MXHTS:
8542310302
TARIC:
8542319000
ECCN:
3A991.a.2

STMicroelectronics STM32F7 32-Bit MCU+FPU/Disco Kits


Image Mfr. Part No. Description Stock
STMicroelectronics VL53L3CXV0DH/1 Associated Product Image
You May Also Want
VL53L3CXV0DH/1
Proximity Sensors
6,756
STMicroelectronics STEVAL-ILL061V1 Associated Product Image
Associated Tool
STEVAL-ILL061V1
LED Lighting Development Tools
6
STMicroelectronics ESDA7P120-1U1M Associated Product Image
Designed for Use With
ESDA7P120-1U1M
ESD Suppressors / TVS Diodes
28,412
STMicroelectronics ESDALC6V1-1U2 Associated Product Image
Designed for Use With
ESDALC6V1-1U2
ESD Suppressors / TVS Diodes
1,459
STMicroelectronics ESDA6V1L Associated Product Image
Designed for Use With
ESDA6V1L
ESD Suppressors / TVS Diodes
9,327
STMicroelectronics NUCLEO-F767ZI Associated Product Image
Associated Tool
NUCLEO-F767ZI
Development Boards & Kits - ARM
2,018
STMicroelectronics STM32F769I-DISCO Associated Product Image
Associated Tool
STM32F769I-DISCO
Development Boards & Kits - ARM
334
Image Mfr. Part No. Description Stock
FCI / Amphenol 20021521-00010T1LF Also Bought Image 20021521-00010T1LF
Headers & Wire Housings
5,416
Murata OKI-78SR-3.3/1.5-W36H-C Also Bought Image OKI-78SR-3.3/1.5-W36H-C
Non-Isolated DC/DC Converters
1,903
Wurth Elektronik 614105150621 Also Bought Image 614105150621
USB Connectors
10,926
Diodes Incorporated DESD5V0S1BA-7 Also Bought Image DESD5V0S1BA-7
ESD Suppressors / TVS Diodes
162
Amphenol MRJR-5381-01 Also Bought Image MRJR-5381-01
Modular Connectors / Ethernet Connectors
113
TDK MPU-6000 Also Bought Image MPU-6000
IMUs - Inertial Measurement Units
570