SH9SD032GPHEDUI21

Not Assigned
SH9SD032GPHEDUI21

Mfr.:

Description:
Memory Cards SD Card 32GB PSLC -40to85C

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Cards
SD Cards
32 GB
PSLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Active Mode Current: 34.2 mA
Brand: SMART Modular Technologies
Length: 32 mm
Product Type: Memory Cards
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SMART MODULAR TECHNOLOGIES