TE20A1802N01

Advanced Energy / SL Power
675-TE20A1802N01
TE20A1802N01

Mfr.:

Description:
Wall Mount AC Adapters External Adapter Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.60 £2,400.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
20 W
18 VDC
1.1 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
Level VI
TE20 - Level VI
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.