MW172KB1803F01

Advanced Energy / SL Power
675-MW172KB1803F01
MW172KB1803F01

Mfr.:

Description:
Desktop AC Adapters Desktop/C14 Grounded 18Vdc, 18W, Level IV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
18 W
18 V
1 A
Medical
Barrel Connector
1.5 m
Level IV
MW172 - Level IV
Brand: Advanced Energy / SL Power
Height: 1.26 in
Length: 3.3 in
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Width: 1.81 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

CNHTS:
8504409190
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

SL Power MW17x and PW17x External Switch Mode Power Supplies

Ault / SL Power offers the MW17x and PW17x External Switch Mode Power Supplies with universal input in desktop or wallmount styles. Wallmount models feature interchangeable blades (USA blade included) from 10-18W, while 20-65W models feature fixed blades. MW17x products are recommended for medical applications, while the PW17x products are recommended for industrial / ITE applications. With a 3-year warranty, the Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies are designed to meet EISA requirements.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies

Ault / SL Power offers the MW17x and PW17x External Switch Mode Power Supplies with universal input in desktop or wallmount styles. Wallmount models feature interchangeable blades (USA blade included) from 10-18W, while 20-65W models feature fixed blades. MW17x products are recommended for medical applications, while the PW17x products are recommended for industrial / ITE applications. With a 3-year warranty, the Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies are designed to meet EISA requirements.