HC24-2.4-A+G

Advanced Energy / SL Power
675-HC24-2.4A-G
HC24-2.4-A+G

Mfr.:

Description:
Linear Power Supplies 24V 2.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 10/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£113.01 £113.01
£109.88 £549.40
£108.24 £1,082.40
£107.02 £2,140.40

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
58 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
1 Output
24 VDC
2.4 A
Chassis
5.63 in
4.88 in
2.5 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 2.066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY