GLC40-9G

Advanced Energy / SL Power
Not Assigned
GLC40-9G

Mfr.:

Description:
Power Supplies - Chassis Mount

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
40 W
90 VAC to 264 VAC
1 Output
9 VDC
4.4 A
Open Frame
70 %
Industrial
125.984 mm (4.96 in)
75.184 mm (2.96 in)
30.48 mm (1.2 in)
GLC
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99