CX21ABKANO

SERPAC
635-CX21ABKANO
CX21ABKANO

Mfr.:

Description:
Enclosures, Boxes & Cases CX-21 WATERPROOF PKT W/NEON ORANGE BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.18 £9.18
£8.44 £42.20
£7.81 £78.10
£7.11 £177.75
£6.11 £305.50
£5.50 £550.00
£4.97 £1,242.50
£4.60 £2,300.00
£4.26 £4,260.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Waterproof Pocket
Polycarbonate (PC)
Orange (Neon Orange)
Black
44.196 mm
38.354 mm
15.494 mm
IP67
4X, 12, 13
UL 94 V-2
Brand: SERPAC
Features: Accepts 0.031in Thick Circuit Board Trapped Between Top and Bottom, Integrated Waterproof Seal, Three Piece Design with Integral Seal, Top is Fastened with Four Screws
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923100000
TARIC:
8538100090
ECCN:
EAR99