MR3JT50L0

SEI Stackpole
708-MR3JT50L0

MR3JT50L0

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, CS, 3W, 0.05 ohm, 5%, AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 750

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
£0.308 £231.00
£0.295 £442.50
£0.291 £1,309.50
£0.289 £2,817.75

Similar Products

Product Attribute Attribute Value
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MR
Axial
50 mOhms
3 W
5 %
50 PPM / C to 400 PPM / C
- 55 C
+ 275 C
5.21 mm
14.22 mm
Reel
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 750
Subcategory: Resistors
Technology: Metal Element