S992-3000-1110-C0

743-S99230001110C0
S992-3000-1110-C0

Mfr.:
SECO

Description:
Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-217GA, dual core @1.65GHz, 15W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SBC-992-pITX
Pico-ITX
AMD
GX-217GA
GX-217GA
1.65 GHz
8 GB
12 V
Audio, PCIe, USB
0 C
+ 60 C
100 mm x 72 mm
Brand: SECO
Cache Memory: 1 MB
Memory Type: DDR3
Number of Cores: 2 Core
Product Type: Single Board Computers
Factory Pack Quantity: 4
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0