FPSNAP

Desco
517-FPSNAP
FPSNAP

Mfr.:

Description:
Antistatic Control Products Prong snap 3/8" Skt

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Snap Fasteners
Prong Clinch, Female
10 mm
Brand: Desco
Description/Function: Connects ground cord to static mat
Product Type: Anti-Static Control Products
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05111176552 80000955387
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99