DRILABEL

Desco
517-DRILABEL
DRILABEL

Mfr.:

Description:
Labels & Industrial Warning Signs Contents- MOIS/SENS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Labels
Dry Packaging
Paper
Yellow with Black Printing
4 in
4 in
Brand: Desco
Description/Function: Moisture and ESD Label
Product Type: Labels
Size: 4 in x 4 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111116077 80000918559
Unit Weight: 274.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
4821100000
USHTS:
4911998000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: