8906

SCS
517-8906
8906

Mfr.:

Description:
Antistatic Control Products Mat Roll, 2-Layer Rubber, 8900 Series, Gray, 0.065"X48"X50'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,932.36 £1,932.36
10 Quote

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Anti-Static Sheet Protectors
Table Mat
Gray
Rubber
Brand: SCS
Length: 15.2 m
Packaging: Roll
Product Type: Anti-Static Control Products
Series: 8900
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.2 m
Unit Weight: 42.638 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
ECCN:
EAR99