3041

Desco
517-3041
3041

Mfr.:

Description:
Antistatic Control Products 3 ROUNDING KIT FOR HARD LA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Kits
Grounding
Brand: Desco
Lead Length: 10 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: For 3M static protective hard laminate
Product Type: Anti-Static Control Products
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05400718090 98079808568
Unit Weight: 709.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99