200SXG560MEFCSN30X25

Not Assigned
200SXG560MEFCSN30X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In OVER VOLTAGE VENT ELECTROLYTIC CAPACITOR

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
560 uF
200 VDC
30 mm (1.181 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
- 25 C
+ 105 C
2 Pin
SXG
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99