16THV33M6.3X6.1

Rubycon
232-16THV33M6.3X6.1
16THV33M6.3X6.1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.503 £0.50
£0.336 £3.36
£0.23 £23.00
£0.188 £94.00
Full Reel (Order in multiples of 1000)
£0.134 £134.00
£0.126 £252.00
£0.122 £610.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
16 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
70 mA
- 40 C
+ 125 C
THV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.23
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99