100RX3022M8X11.5

Rubycon
232-100RX3022M8X11.5

100RX3022M8X11.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:

748 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.185 £1.85
£0.165 £16.50
£0.129 £64.50
£0.099 £198.00

Product Attribute Attribute Value
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
100 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
20 %
220 mA
- 40 C
+ 130 C
Cut
Radial
RX30
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors