53K164-S00N1

Rosenberger
476-53K164-S00N1
53K164-S00N1

Mfr.:

Description:
RF Adapters - Between Series 4.3/10 Plug to Type N Jack Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
50
Expected 30/12/2025
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.37 £40.37
£34.35 £343.50
£32.20 £805.00
£30.67 £1,533.50
£29.21 £2,921.00
£28.95 £7,237.50

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Adapters - Between Series
RoHS:  
N
Jack (Female)
Normal
4.3-10
Plug (Male)
Normal
12 GHz
50 Ohms
Straight
Bronze
Silver
Brand: Rosenberger
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 256044
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Between Series Adapters

Rosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.