EVB_RT9471DGQW(2)

Richtek
835-EVBRT9471DGQW2
EVB_RT9471DGQW(2)

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RT9471DGQW(2)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.68 £53.68

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
3.9 V to 13.5 V
RT9471D
Brand: Richtek
Description/Function: Switch Mode Battery Charge Management
Interface Type: I2C
Output Current: 3.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000