EVB_RT9120SGQV

Richtek
835-EVB_RT9120SGQV
EVB_RT9120SGQV

Mfr.:

Description:
Audio IC Development Tools Evaluation board for RT9120SGQV

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.68 £53.68

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
RT9120S
4.5 V to 26 V
Bulk
Brand: Richtek
Description/Function: Class-D Digital Audio Amplifier Evaluation Board
Interface Type: I2S
Output Power: 10 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
RICHTEK