ISLA112P50/55210EV1Z

Renesas / Intersil
968-ISLA112P5055210E
ISLA112P50/55210EV1Z

Mfr.:

Description:
Daughter Cards & OEM Boards 72LD PCB FOR ISLA112 P50 ADC W/ISL55210

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
2 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£203.64 £203.64

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Daughter Boards
ISLA112P50, ISL55210
Brand: Renesas / Intersil
Description/Function: Evaluation platform featuring Intersils high-speed FDA and high speed, low power 12-bit, 500 Msps ADC
Interface Type: USB
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: ISLA112P50
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ISLA112P50, ISL55210
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
3A001.a.5.a.3

ISLA112P50 / ISLA214P50 500MSPS FemtoCharge™ ADCs

Renesas / Intersil ISLA112P50 and ISLA214P50 are 12-bit and 14-bit 500MSPS analog-to-digital converters designed with Intersil's proprietary FemtoCharge™ technology on a standard CMOS process. FemtoCharge is a charge-domain signal processing technology that drastically reduces the power consumption over traditional voltage-domain design techniques. These Renesas / Intersil devices utilize two time-interleaved 250MSPS unit ADCs to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter, and all interleave clocking is managed internally. The proprietary Renesas / Intersil Interleave Engine performs automatic correction of offset, gain, and sample time mismatches between the unit ADCs to optimize performance. An SPI port on these devices allows for extensive configurability of the ADC. The SPI also controls the interleave correction circuitry, allowing the system to issue continuous calibration commands and configure many dynamic parameters. Digital output data is presented in selectable LVDS or CMOS formats.