ISL85009EVAL1Z

Renesas / Intersil
968-ISL85009EVAL1Z
ISL85009EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL85009 EVALUATON B OARD 1 - 15 LD TDFN

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.69 £70.69

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 18 V
1.8 V
ISL85009
ISL85009
Brand: Renesas / Intersil
Description/Function: Evaluation board for ISL85009
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8529902100
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ISL85009EVAL1Z Evaluation Board

Renesas Electronics ISL85009EVAL1Z Evaluation Board is a demonstration and development platform for the ISL85009 Synchronous Buck Regulator. The ISL85009 s a high-efficient monolithic regulator. The regulator delivers a 9A continuous output current from a 3.8V to 18V input supply. The ISL85009 device uses current mode control architecture with a fast transient response and excellent loop stability. This device can also be synchronized to an external clock of up to 1MHz. Applications include servers and cloud infrastructure Point-Of-Loads (POLs), Infrastructure Protection Centre (IPCs), factory automation, and PLCs.