ISL6522IRZ-TK

Renesas / Intersil
968-ISL6522IRZ-TK
ISL6522IRZ-TK

Mfr.:

Description:
Switching Controllers VER OF ISL6522IR-T 1 000 PC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£1.81 £1,810.00
£1.74 £3,480.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
50 kHz to 1 MHz
100 %
800 mV to 12 V
500 mA
- 40 C
+ 85 C
QFN EP
Reel
Brand: Renesas / Intersil
Height: 0.9 mm
Length: 5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Series: ISL6522
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Voltage Mode PWM Controllers
Width: 5 mm
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99