ISL4245EIRZ

Renesas / Intersil
968-ISL4245EIRZ

ISL4245EIRZ

Mfr.:

Description:
RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:

368 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.93 £4.93
£3.53 £35.30
£2.95 £73.75
£2.88 £345.60
£2.82 £846.00

Product Attribute Attribute Value
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
QFN-EP-32
ISL4245E
Transceiver
1 Mb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
2.7 V
SMD/SMT
1.5 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Renesas / Intersil
Height: 0.9 mm
Length: 5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Single-Ended
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.55 us
Shutdown: With Shutdown
Factory Pack Quantity: 60
Subcategory: Interface ICs
Supply Type: Single Supply
Width: 5 mm
Unit Weight: 70 mg