ISL32452EIUZ-T7A

Renesas / Intersil
968-ISL32452EIUZ-T7A
ISL32452EIUZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.82 £5.82
£4.50 £45.00
£4.09 £102.25
£3.81 £381.00
Full Reel (Order in multiples of 250)
£3.40 £850.00
£3.39 £1,695.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£4.18
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32452E
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISL3245xE RS-485/RS-422 Transceivers

Renesas Electronics ISL3245xE RS-485/RS-422 Transceivers are ±60V fault protected, 3.3V to 5V powered, ±20V common-mode range differential transceivers for balanced communication. The extended common-mode range is larger than required for the RS-485. Renesas Electronics RS-485 are protected against overvoltages up to ±60V and against ±15kV ESD strikes. These transceivers operate in environments with common-mode voltages up to ±20V.