ISL32277EIRZ

Renesas / Intersil
968-ISL32277EIRZ
ISL32277EIRZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 20MBPS 24L 4X4 QD +/-15KV ESD 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,835

Stock:
11,835 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.08 £2.08
£1.55 £15.50
£1.39 £34.75
£1.04 £78.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.06
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32277E
SMD/SMT
QFN-EP-24
Receiver
0 Driver
4 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99