ISL3034EIRUZ-T

Renesas / Intersil
968-ISL3034EIRUZ-T
ISL3034EIRUZ-T

Mfr.:

Description:
Translation - Voltage Levels HEX LVL SHIFTER W/EN PIN -40C TO 85C 16LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,047

Stock:
6,047 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.68 £1.68
£1.32 £13.20
£1.20 £30.00
£1.07 £107.00
£1.02 £255.00
£0.952 £476.00
£0.882 £882.00
Full Reel (Order in multiples of 3000)
£0.869 £2,607.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Translation - Voltage Levels
RoHS:  
Level Translator
UTQFN-16
3.6 V
1.35 V
ISL3034E
7.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL3034E Logic Level Translators

Renesas Electronics ISL3034E Logic Level Translators offer 6-channel, bidirectional, auto-direction sensing, and provides the required level shifting in multi-voltage systems at data transfer rates up to 100Mbps. The auto-direction sensing feature makes the ISL3034E ideally suited for generic 6-channel level translation especially if bit-by-bit direction control is required.