ISL28118MUZ

Renesas / Intersil
968-ISL28118MUZ
ISL28118MUZ

Mfr.:

Description:
Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.94 £8.94
£6.70 £67.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£13.06
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
4 MHz
1.2 V/us
25 uV
230 nA
40 V, +/- 20 V
3 V, +/- 1.5 V
850 uA
28 mA
118 dB
9 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28118
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99