ISL26102AVZ-T

Renesas / Intersil
968-ISL26102AVZ-T
ISL26102AVZ-T

Mfr.:

Description:
Analog to Digital Converters - ADC LOW-NOISE 24Bit ADC- 4KSPS IC------------

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£6.15 £15,375.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£8.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£11.80
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
ISL26102
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL26102 & ISL26104 Analog to Digital Converters

Renesas Electronics ISL26102 and ISL26104 analog to digital converters provide a low-noise programmable gain amplifier along with a 24-bit Delta-Sigma Analog-to-Digital Converter with two-channel (ISL26102) or four-channel (ISL26104) differential, multiplexed inputs. The devices feature conversion rates ranging from 2.5Sps to 4kSps and use a serial interface for communication. The on-chip low-noise programmable-gain amplifier provides gains of 1 to 128, which supports ±19.5mVFS from a 5V reference. The high input impedance allows direct connection of sensors to ensure the specified measurement accuracy without additional circuitry. The Delta-Sigma ADC features a 3rd-order modulator providing up to 21.5-bit noise-free performance (10Sps), with user-selectable word rates. The converter can be operated from an external clock source, an external crystal (typically 4.9152MHz), or the on-chip oscillator. The ISL26102 comes as a TSSOP-24 package and ISL26104 is available as a TSSOP-28 package. The devices have a temperature range of -40°C to +105°C).